B32523Q1225J189 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $5.20895
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $6.67633
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $6.67633
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $6.80036
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $6.80036
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $6.37615
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $6.42034
Datasheet
2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32523Q1225J189

DigiKey Part Number
B32523Q1225J189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B32523Q1225J189
Description
CAP FILM 2.2UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32523Q1225J189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.591" (15.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
63V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32523Q1225J000TDK0B32523Q1225J000-ND$5.20895Parametric Equivalent
MKS4D042205B00JB00WIMA01928-MKS4D042205B00JB00TB-ND$6.67633Parametric Equivalent
MKS4D042205B00JD00WIMA01928-MKS4D042205B00JD00TB-ND$6.67633Parametric Equivalent
MKS4D042205B00JH00WIMA01928-MKS4D042205B00JH00TR-ND$6.80036Parametric Equivalent
MKS4D042205B00JJ00WIMA01928-MKS4D042205B00JJ00TR-ND$6.80036Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800$5.44351$15,241.83
Manufacturers Standard Package