


B32522N6224J000 | |
|---|---|
DigiKey Part Number | 495-1250-ND |
Manufacturer | |
Manufacturer Product Number | B32522N6224J000 |
Description | CAP FILM 0.22UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 450V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522N6224J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 450V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.79800 | $37.98 |
| 50 | $2.91540 | $145.77 |
| 100 | $2.64400 | $264.40 |
| 500 | $2.18528 | $1,092.64 |
| 1,000 | $2.04354 | $2,043.54 |
| 3,000 | $1.86836 | $5,605.08 |
| 5,000 | $1.80362 | $9,018.10 |

