0.1 µF Film Capacitor 200V 450V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522N6104K000

DigiKey Part Number
495-77146-ND
Manufacturer
Manufacturer Product Number
B32522N6104K000
Description
CAP FILM 0.1UF 10% 450VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 200V 450V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522N6104K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
200V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
450V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,429
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.16500$31.65
50$2.40880$120.44
100$2.17460$217.46
500$1.78078$890.39
1,000$1.65893$1,658.93
3,000$1.50859$4,525.77
5,000$1.45299$7,264.95
Manufacturers Standard Package