Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32522E6104M289 | |
|---|---|
DigiKey Part Number | B32522E6104M289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32522E6104M289 |
Description | CAP FILM 0.1UF 20% 400VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522E6104M289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32522E6104M189 | TDK | 0 | B32522E6104M189-ND | $1.90876 | Parametric Equivalent |
| B32522N6104M000 | TDK | 3,985 | B32522N6104M000-ND | $5.10000 | Parametric Equivalent |
| B32522N6104M189 | TDK | 0 | B32522N6104M189-ND | $1.56813 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,680 | $1.92176 | $8,993.84 |


