0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522E6104K000

DigiKey Part Number
495-77145-ND
Manufacturer
Manufacturer Product Number
B32522E6104K000
Description
CAP FILM 0.1UF 10% 400VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522E6104K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
400V
Applications
Automotive; EMI, RFI Suppression
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32522C6104KTDK3,053495-B32522C6104K-ND$1.42000Parametric Equivalent
B32672Z4104K289TDK4,566495-B32672Z4104K289CT-ND$1.06000Parametric Equivalent
In-Stock: 924
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.00000$6.00
10$3.78200$37.82
50$2.90540$145.27
100$2.63500$263.50
500$2.17754$1,088.77
1,000$2.03622$2,036.22
3,000$1.86151$5,584.53
5,000$1.79692$8,984.60
Manufacturers Standard Package