0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522C3474J289

DigiKey Part Number
495-4854-1-ND - Cut Tape (CT)
495-4854-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32522C3474J289
Description
CAP FILM 0.47UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522C3474J289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
160V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,139
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.39000$8.39
10$5.39300$53.93
50$4.20120$210.06
100$3.83290$383.29
Tape & Box (TB)
QuantityUnit PriceExt Price
960$2.79385$2,682.10
1,920$2.64617$5,080.65
2,880$2.57219$7,407.91
4,800$2.49021$11,953.01
6,720$2.44230$16,412.26
9,600$2.39619$23,003.42
Manufacturers Standard Package