Parametric Equivalent
Parametric Equivalent

B32522C3154K289 | |
|---|---|
DigiKey Part Number | B32522C3154K289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32522C3154K289 |
Description | CAP FILM 0.15UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C3154K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32522C3154K189 | TDK | 0 | B32522C3154K189-ND | $1.74454 | Parametric Equivalent |
| B32522E6154K289 | TDK | 0 | B32522E6154K289-ND | $2.10911 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,680 | $1.75675 | $8,221.59 |


