
B32522C1105J189 | |
|---|---|
DigiKey Part Number | 495-4939-2-ND - Tape & Reel (TR) 495-4939-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32522C1105J189 |
Description | CAP FILM 1UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C1105J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $6.35500 | $63.55 |
| 50 | $4.99200 | $249.60 |
| 100 | $4.57120 | $457.12 |
| 500 | $3.86000 | $1,930.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | $3.29018 | $4,277.23 |
| 2,600 | $3.13502 | $8,151.05 |
| 3,900 | $3.05728 | $11,923.39 |
| 6,500 | $2.97116 | $19,312.54 |
| 9,100 | $2.92078 | $26,579.10 |
| 13,000 | $2.87233 | $37,340.29 |

