
B32521C6473K289 | |
|---|---|
DigiKey Part Number | 495-2446-1-ND - Cut Tape (CT) 495-2446-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32521C6473K289 |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C6473K289 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Not For New Designs | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C6473K | TDK | 80 | 495-2446-ND | $5.10000 | Direct |
| B32521C6473J | TDK | 1,475 | 495-B32521C6473J-ND | $5.34000 | Upgrade |
| 160473K400E-F | Cornell Dubilier Knowles | 0 | 160473K400E-F-ND | $6.33154 | Direct |
| DME4S47K-F | Cornell Dubilier Knowles | 399 | 338-3206-ND | $14.06000 | Direct |
| 160473J400E-F | Cornell Dubilier Knowles | 0 | 160473J400E-F-ND | $6.33154 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.82000 | $28.20 |
| 50 | $2.12120 | $106.06 |
| 100 | $1.90740 | $190.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | $1.34823 | $1,119.03 |
| 1,660 | $1.25883 | $2,089.66 |
| 2,490 | $1.21408 | $3,023.06 |
| 4,150 | $1.16452 | $4,832.76 |
| 5,810 | $1.13553 | $6,597.43 |
| 8,300 | $1.10766 | $9,193.58 |

