B32521C3474M289 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $2.42857
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $2.42857
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $2.43455
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $2.41393
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $2.43455
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $2.41393
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $2.40092
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $2.26883
Datasheet
0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32521C3474M289

DigiKey Part Number
B32521C3474M289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32521C3474M289
Description
CAP FILM 0.47UF 20% 250VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32521C3474M289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,720$2.47767$6,739.26
Manufacturers Standard Package