
B32521C3334K189 | |
|---|---|
DigiKey Part Number | 495-4945-2-ND - Tape & Reel (TR) 495-4945-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32521C3334K189 |
Description | CAP FILM 0.33UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C3334K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.26700 | $42.67 |
| 50 | $3.28200 | $164.10 |
| 100 | $2.97860 | $297.86 |
| 500 | $2.46612 | $1,233.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | $2.08023 | $2,704.30 |
| 2,600 | $1.96857 | $5,118.28 |
| 3,900 | $1.91264 | $7,459.30 |
| 6,500 | $1.85066 | $12,029.29 |
| 9,100 | $1.81443 | $16,511.31 |
| 13,000 | $1.77958 | $23,134.54 |

