
B32521C3104K189 | |
|---|---|
DigiKey Part Number | 495-B32521C3104K189TR-ND - Tape & Reel (TR) 495-B32521C3104K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32521C3104K189 |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C3104K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C3104J000 | TDK | 874 | 495-1194-ND | $4.19000 | Upgrade |
| B32521C3104J289 | TDK | 1,325 | 495-B32521C3104J289CT-ND | $4.52000 | Upgrade |
| B32520C3104K000 | TDK | 3,047 | 495-2426-ND | $4.03000 | Similar |
| B32520C3104K289 | TDK | 12,350 | 495-2426-1-ND | $4.36000 | Similar |
| B32522C3104K000 | TDK | 1,717 | 495-4177-ND | $5.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.68000 | $26.80 |
| 50 | $2.01260 | $100.63 |
| 100 | $1.80710 | $180.71 |
| 500 | $1.46064 | $730.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $1.18482 | $2,014.19 |
| 3,400 | $1.11484 | $3,790.46 |
| 5,100 | $1.07979 | $5,506.93 |
| 8,500 | $1.04095 | $8,848.08 |
| 11,900 | $1.01824 | $12,117.06 |
| 17,000 | $0.99640 | $16,938.80 |

