
B32521C1474K000 | |
|---|---|
DigiKey Part Number | 495-4168-ND |
Manufacturer | |
Manufacturer Product Number | B32521C1474K000 |
Description | CAP FILM 0.47UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C1474K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C1474J000 | TDK | 653 | 495-1163-ND | $6.33000 | Upgrade |
| B32529C1474K000 | TDK | 895 | 495-2503-ND | $4.93000 | Similar |
| B32529C1474K189 | TDK | 8,492 | 495-2503-1-ND | $5.34000 | Similar |
| B32529C1474K289 | TDK | 11,388 | 495-B32529C1474K289CT-ND | $5.34000 | Similar |
| DMM1P47K-F | Cornell Dubilier Knowles | 1,993 | DMM1P47K-F-ND | $21.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.88100 | $38.81 |
| 50 | $2.98440 | $149.22 |
| 100 | $2.70730 | $270.73 |
| 500 | $2.24020 | $1,120.10 |
| 1,000 | $2.09574 | $2,095.74 |
| 3,000 | $1.91736 | $5,752.08 |
| 5,000 | $1.85142 | $9,257.10 |

