Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32521C1474J289 | |
|---|---|
DigiKey Part Number | B32521C1474J289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32521C1474J289 |
Description | CAP FILM 0.47UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C1474J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C1474J000 | TDK | 653 | 495-1163-ND | $6.33000 | Parametric Equivalent |
| B32521C1474J189 | TDK | 0 | B32521C1474J189-ND | $1.89046 | Parametric Equivalent |
| MKS4D034703C00JB00 | WIMA | 0 | 1928-MKS4D034703C00JB00TB-ND | $2.49748 | Parametric Equivalent |
| MKS4D034703C00JD00 | WIMA | 0 | 1928-MKS4D034703C00JD00TB-ND | $2.49748 | Parametric Equivalent |
| MKS4D034703C00JF00 | WIMA | 0 | 1928-MKS4D034703C00JF00TR-ND | $2.52770 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.95530 | $7,821.20 |



