
B32521C1224J289 | |
|---|---|
DigiKey Part Number | 495-B32521C1224J289CT-ND - Cut Tape (CT) 495-B32521C1224J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32521C1224J289 |
Description | CAP FILM 0.22UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C1224J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.36300 | $33.63 |
| 50 | $2.55680 | $127.84 |
| 100 | $2.30860 | $230.86 |
| 500 | $1.88814 | $944.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.62169 | $1,621.69 |
| 2,000 | $1.52316 | $3,046.32 |
| 3,000 | $1.47379 | $4,421.37 |
| 5,000 | $1.41911 | $7,095.55 |
| 7,000 | $1.38714 | $9,709.98 |
| 10,000 | $1.35640 | $13,564.00 |

