
B32521C1154K000 | |
|---|---|
DigiKey Part Number | 495-B32521C1154K000-ND |
Manufacturer | |
Manufacturer Product Number | B32521C1154K000 |
Description | CAP FILM 0.15UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C1154K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.40900 | $24.09 |
| 50 | $1.80700 | $90.35 |
| 100 | $1.62210 | $162.21 |
| 500 | $1.30920 | $654.60 |
| 1,000 | $1.21251 | $1,212.51 |
| 3,000 | $1.09321 | $3,279.63 |
| 5,000 | $1.04910 | $5,245.50 |

