
B32521C1105J289 | |
|---|---|
DigiKey Part Number | 495-76976-1-ND - Cut Tape (CT) 495-76976-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32521C1105J289 |
Description | CAP FILM 1UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C1105J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $6.24800 | $62.48 |
| 50 | $4.90000 | $245.00 |
| 100 | $4.48570 | $448.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | $3.39718 | $2,310.08 |
| 1,360 | $3.21376 | $4,370.71 |
| 2,040 | $3.12187 | $6,368.61 |
| 3,400 | $3.02005 | $10,268.17 |
| 4,760 | $2.96052 | $14,092.08 |
| 6,800 | $2.90324 | $19,742.03 |

