
B32521C0335K189 | |
|---|---|
DigiKey Part Number | 495-B32521C0335K189TR-ND - Tape & Reel (TR) 495-B32521C0335K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32521C0335K189 |
Description | CAP FILM 3.3UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C0335K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.36000 | $16.36 |
| 10 | $11.04100 | $110.41 |
| 50 | $8.91860 | $445.93 |
| 100 | $8.26340 | $826.34 |
| 500 | $7.15452 | $3,577.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $6.24341 | $6,867.75 |
| 2,200 | $5.98962 | $13,177.16 |
| 3,300 | $5.86250 | $19,346.25 |
| 5,500 | $5.72161 | $31,468.85 |
| 7,700 | $5.63919 | $43,421.76 |
| 11,000 | $5.55995 | $61,159.45 |

