
B32520E6153K000 | |
|---|---|
DigiKey Part Number | 495-77143-ND |
Manufacturer | |
Manufacturer Product Number | B32520E6153K000 |
Description | CAP FILM 0.015UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520E6153K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.28600 | $22.86 |
| 50 | $1.71180 | $85.59 |
| 100 | $1.53330 | $153.33 |
| 500 | $1.23422 | $617.11 |
| 2,000 | $1.06563 | $2,131.26 |
| 4,000 | $1.00309 | $4,012.36 |
| 6,000 | $0.97174 | $5,830.44 |

