Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32520E6104M000 | |
|---|---|
DigiKey Part Number | B32520E6104M000-ND |
Manufacturer | |
Manufacturer Product Number | B32520E6104M000 |
Description | CAP FILM 0.1UF 20% 400VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520E6104M000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4G031002E00MA00 | WIMA | 0 | 1928-MKS4G031002E00MA00TB-ND | $1.55537 | Parametric Equivalent |
| MKS4G031002E00MC00 | WIMA | 0 | 1928-MKS4G031002E00MC00TB-ND | $1.55537 | Parametric Equivalent |
| MKS4G031002E00MF00 | WIMA | 0 | 1928-MKS4G031002E00MF00TR-ND | $1.55537 | Parametric Equivalent |
| MKS4G031002E00MH00 | WIMA | 0 | 1928-MKS4G031002E00MH00TR-ND | $1.54114 | Parametric Equivalent |
| MKS4G031002E00MI00 | WIMA | 0 | 1928-MKS4G031002E00MI00TR-ND | $1.55537 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.64796 | $6,591.84 |


