
B32520C0474J000 | |
|---|---|
DigiKey Part Number | 495-1112-ND |
Manufacturer | |
Manufacturer Product Number | B32520C0474J000 |
Description | CAP FILM 0.47UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520C0474J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.58500 | $35.85 |
| 50 | $2.74100 | $137.05 |
| 100 | $2.48210 | $248.21 |
| 500 | $2.04550 | $1,022.75 |
| 2,000 | $1.79936 | $3,598.72 |
| 4,000 | $1.70792 | $6,831.68 |
| 6,000 | $1.66211 | $9,972.66 |

