
B32377G8566J050 | |
|---|---|
DigiKey Part Number | 495-B32377G8566J050-ND |
Manufacturer | |
Manufacturer Product Number | B32377G8566J050 |
Description | 3X55.8UF 850V PEC MKD AC GAS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 55.8 µF Film Capacitor 850V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B32377G8566J050 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 70°C |
Series | Mounting Type Chassis, Stud Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 5.354" Dia (136.00mm) |
Capacitance | Height - Seated (Max) 12.402" (315.00mm) |
Tolerance ±5% | Termination Screw Terminals |
Voltage Rating - AC 850V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,480.03000 | $1,480.03 |
| 12 | $1,305.60833 | $15,667.30 |
| 52 | $1,251.31231 | $65,068.24 |

