B32355C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32355C4255J019

DigiKey Part Number
495-76062-ND
Manufacturer
Manufacturer Product Number
B32355C4255J019
Description
CAP FILM 2.5UF 5% 400VAC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Capacitance
2.5µF
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 100°C
Polarization
-
Applications
Motor Run
Lead Spacing
-
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.126" (54.00mm)
Mounting Type
Chassis Mount
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 791
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$62.81000$62.81
10$46.80500$468.05
50$40.43160$2,021.58
231$36.53658$8,439.95
693$35.63481$24,694.92
Manufacturers Standard Package