0.022 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32032A4223K000

DigiKey Part Number
495-B32032A4223K000-ND
Manufacturer
Manufacturer Product Number
B32032A4223K000
Description
CAP FILM 0.022UF 10% 1KV RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32032A4223K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
350V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, Y2
Features
85C/85% Humidity
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,513
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.48000$7.48
10$4.78500$47.85
50$3.71940$185.97
100$3.39050$339.05
500$2.83510$1,417.55
1,000$2.66335$2,663.35
3,000$2.45119$7,353.57
5,000$2.37269$11,863.45
Manufacturers Standard Package