
B32022A3683M000 | |
|---|---|
DigiKey Part Number | 495-3797-ND |
Manufacturer | |
Manufacturer Product Number | B32022A3683M000 |
Description | CAP FILM 0.068UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32022A3683M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $8.58300 | $85.83 |
| 50 | $6.87640 | $343.82 |
| 100 | $6.34780 | $634.78 |
| 500 | $5.45530 | $2,727.65 |
| 1,000 | $5.17905 | $5,179.05 |
| 2,500 | $4.88735 | $12,218.38 |
| 5,000 | $4.71146 | $23,557.30 |



