4700 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32021A3472M189

DigiKey Part Number
495-5037-2-ND - Tape & Reel (TR)
495-5037-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32021A3472M189
Description
CAP FILM 4700PF 20% 1.5KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32021A3472M189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,935
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.99000$6.99
10$4.44800$44.48
50$3.42500$171.25
100$3.11180$311.18
500$2.58172$1,290.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,300$2.18015$2,834.19
2,600$2.06464$5,368.06
3,900$2.00678$7,826.44
6,500$1.94268$12,627.42
9,100$1.90520$17,337.32
13,000$1.86914$24,298.82
Manufacturers Standard Package