
B32021A3102M289 | |
|---|---|
DigiKey Part Number | 495-5033-1-ND - Cut Tape (CT) 495-5033-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32021A3102M289 |
Description | CAP FILM 1000PF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32021A3102M289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.79800 | $37.98 |
| 50 | $2.90380 | $145.19 |
| 100 | $2.62840 | $262.84 |
| 500 | $2.16324 | $1,081.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.86266 | $1,862.66 |
| 2,000 | $1.75357 | $3,507.14 |
| 3,000 | $1.69897 | $5,096.91 |
| 5,000 | $1.63845 | $8,192.25 |
| 7,000 | $1.60306 | $11,221.42 |
| 10,000 | $1.56902 | $15,690.20 |

