
AVRH10C101KT1R1NE8 | |
|---|---|
DigiKey Part Number | 445-180966-2-ND - Tape & Reel (TR) 445-180966-1-ND - Cut Tape (CT) 445-180966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRH10C101KT1R1NE8 |
Description | VARISTOR 100V 1A 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 V 1 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AVRH10C101KT1R1NE8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 70 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 1 A | |
Energy | 0.03J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1.1 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.63300 | $6.33 |
| 25 | $0.55560 | $13.89 |
| 100 | $0.46780 | $46.78 |
| 250 | $0.42588 | $106.47 |
| 500 | $0.40022 | $200.11 |
| 1,000 | $0.37934 | $379.34 |
| 2,500 | $0.35714 | $892.85 |
| 5,000 | $0.34381 | $1,719.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.32026 | $3,202.60 |
| 20,000 | $0.31156 | $6,231.20 |
| 30,000 | $0.30720 | $9,216.00 |
| 50,000 | $0.30237 | $15,118.50 |
| 70,000 | $0.29955 | $20,968.50 |
| 100,000 | $0.29684 | $29,684.00 |






