EMI Filter Order Channel C = 10pF 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EMI Filter Order Channel C = 10pF 0201 (0603 Metric)
Burst Noise Countermeasures
Sound Distortion Countermeasures

AVRF060X100LT242

DigiKey Part Number
445-AVRF060X100LT242TR-ND - Tape & Reel (TR)
445-AVRF060X100LT242CT-ND - Cut Tape (CT)
445-AVRF060X100LT242DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVRF060X100LT242
Description
FILTER 10PF ESD SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EMI Filter Order Channel C = 10pF 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
20dB @ 2.4GHz
Values
C = 10pF
ESD Protection
Yes
Operating Temperature
-55°C ~ 85°C
Applications
Audio
Voltage - Rated
7V
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height
0.012" (0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,479
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.58400$5.84
25$0.50960$12.74
100$0.42750$42.75
250$0.38804$97.01
500$0.36470$182.35
1,000$0.34530$345.30
2,500$0.32485$812.13
5,000$0.31252$1,562.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.28605$4,290.75
30,000$0.27888$8,366.40
45,000$0.27529$12,388.05
75,000$0.27131$20,348.25
105,000$0.26898$28,242.90
150,000$0.26674$40,011.00
Manufacturers Standard Package