



AVRF060W650MT102 | |
|---|---|
DigiKey Part Number | 445-AVRF060W650MT102TR-ND - Tape & Reel (TR) 445-AVRF060W650MT102CT-ND - Cut Tape (CT) 445-AVRF060W650MT102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRF060W650MT102 |
Description | FILTER 65PF ESD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EMI Filter Order Channel C = 65pF 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 20dB @ 1GHz | |
Values | C = 65pF | |
ESD Protection | Yes | |
Operating Temperature | -55°C ~ 85°C | |
Applications | Audio | |
Voltage - Rated | 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.58400 | $5.84 |
| 25 | $0.50960 | $12.74 |
| 100 | $0.42750 | $42.75 |
| 250 | $0.38804 | $97.01 |
| 500 | $0.36470 | $182.35 |
| 1,000 | $0.34530 | $345.30 |
| 2,500 | $0.32485 | $812.13 |
| 5,000 | $0.31252 | $1,562.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.28605 | $4,290.75 |
| 30,000 | $0.27888 | $8,366.40 |
| 45,000 | $0.27529 | $12,388.05 |
| 75,000 | $0.27131 | $20,348.25 |
| 105,000 | $0.26898 | $28,242.90 |
| 150,000 | $0.26674 | $40,011.00 |


