RF ANTENNA Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT162442ST-1201AM1

DigiKey Part Number
445-ANT162442ST-1201AM1TR-ND - Tape & Reel (TR)
445-ANT162442ST-1201AM1CT-ND - Cut Tape (CT)
445-ANT162442ST-1201AM1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT162442ST-1201AM1
Description
CERAMIC ANTENNA FOR 2400-2484MHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.442GHz
Frequency Range
2.4GHz ~ 2.484GHz
Antenna Type
Chip
Number of Bands
1
VSWR
3
Return Loss
-
Gain
-
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.016" (0.40mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,456
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
10$3.83900$38.39
25$3.44000$86.00
100$3.00410$300.41
250$2.79564$698.91
500$2.67002$1,335.01
1,000$2.56675$2,566.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.36527$9,461.08
8,000$2.30876$18,470.08
12,000$2.28047$27,365.64
20,000$2.24911$44,982.20
28,000$2.23077$62,461.56
Manufacturers Standard Package