
ANT016008LCS2442MA1 | |
|---|---|
DigiKey Part Number | 445-172404TR-ND - Tape & Reel (TR) 445-172404CT-ND - Cut Tape (CT) 445-172404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT016008LCS2442MA1 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT016008LCS2442MA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.484GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 1.6dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.016" (0.40mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.70800 | $37.08 |
| 25 | $3.32160 | $83.04 |
| 100 | $2.89810 | $289.81 |
| 250 | $2.69600 | $674.00 |
| 500 | $2.57432 | $1,287.16 |
| 1,000 | $2.47401 | $2,474.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.27896 | $9,115.84 |
| 8,000 | $2.22413 | $17,793.04 |
| 12,000 | $2.19669 | $26,360.28 |
| 20,000 | $2.16627 | $43,325.40 |
| 28,000 | $2.14850 | $60,158.00 |





