MFR Recommended

ANT016008LCD2442MA1 | |
|---|---|
DigiKey Part Number | 445-15175-2-ND - Tape & Reel (TR) 445-15175-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ANT016008LCD2442MA1 |
Description | RF ANT 2.4GHZ/5.5GHZ CHIP SLD |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT016008LCD2442MA1 Models |
Category | Antenna Type Chip |
Manufacturer TDK | Number of Bands 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) | VSWR 6.5, 4 |
Part Status Obsolete | Gain 2.27dBi, 5.18dBi |
RF Family/Standard WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.4GHz, 5.5GHz | Height (Max) 0.016" (0.40mm) |
Frequency Range 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz | Applications WLAN |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ANT162442DT-2001A2 | TDK | 43,925 | 495-75558-1-ND | $4.52000 | MFR Recommended |


