
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 6.8A | |
DC Resistance (DCR) (Max) | 16mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.236" Dia x 0.787" L (6.00mm x 20.00mm) | |
Height (Max) | - | |
Package / Case | Radial, Horizontal Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.85000 | $16.85 |
| 10 | $13.87800 | $138.78 |
| 25 | $12.83880 | $320.97 |
| 50 | $12.10360 | $605.18 |
| 100 | $11.41140 | $1,141.14 |
| 360 | $10.23692 | $3,685.29 |
| 720 | $9.65353 | $6,950.54 |
| 1,080 | $9.32820 | $10,074.46 |
| 2,520 | $8.68412 | $21,883.98 |

