2 Line Common Mode Choke Through Hole 6.5A DCR 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML04A14-2R2M6R5-S1

DigiKey Part Number
445-AML04A14-2R2M6R5-S1-ND
Manufacturer
Manufacturer Product Number
AML04A14-2R2M6R5-S1
Description
CMC 6.5A 2LN TH AEC-Q200
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 6.5A DCR 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Not For New Designs
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
6.5A
DC Resistance (DCR) (Max)
10mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.157" Dia x 0.551" L (4.00mm x 14.00mm)
Height (Max)
-
Package / Case
Radial, Horizontal Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$14.31000$14.31
10$11.74900$117.49
25$10.86560$271.64
50$10.24400$512.20
100$9.65860$965.86
250$8.93644$2,234.11
720$8.17046$5,882.73
1,440$7.70526$11,095.57
2,880$7.26724$20,929.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.