3 µH Unshielded Wirewound Inductor 1.65 A 125mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 µH Unshielded Wirewound Inductor 1.65 A 125mOhm Max 2-SMD, J-Lead
ADL4532VK Series Wire-Wound Inductors from TDK Corporation PIO | DigiKey

ADL4532VK-3R0M-TL000

DigiKey Part Number
445-ADL4532VK-3R0M-TL000TR-ND - Tape & Reel (TR)
445-ADL4532VK-3R0M-TL000CT-ND - Cut Tape (CT)
445-ADL4532VK-3R0M-TL000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL4532VK-3R0M-TL000
Description
FIXED IND 3UH 1.65A 125 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 µH Unshielded Wirewound Inductor 1.65 A 125mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Unshielded
DC Resistance (DCR)
125mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,734
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.58000$6.58
10$5.42600$54.26
25$5.02160$125.54
50$4.73400$236.70
100$4.46260$446.26
250$4.12852$1,032.13
500$3.89272$1,946.36
1,000$3.67057$3,670.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.42767$6,855.34
4,000$3.23253$12,930.12
6,000$3.12369$18,742.14
10,000$2.99193$29,919.30
14,000$2.92274$40,918.36
Manufacturers Standard Package