


ADL4532VK-160M-TL000 | |
|---|---|
DigiKey Part Number | 445-ADL4532VK-160M-TL000TR-ND - Tape & Reel (TR) 445-ADL4532VK-160M-TL000CT-ND - Cut Tape (CT) 445-ADL4532VK-160M-TL000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL4532VK-160M-TL000 |
Description | FIXED IND 16UH 830MA 470 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 µH Unshielded Wirewound Inductor 830 mA 470mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 470mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $5.42600 | $54.26 |
| 25 | $5.02160 | $125.54 |
| 50 | $4.73400 | $236.70 |
| 100 | $4.46260 | $446.26 |
| 250 | $4.12852 | $1,032.13 |
| 500 | $3.89272 | $1,946.36 |
| 1,000 | $3.67057 | $3,670.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.42767 | $6,855.34 |
| 4,000 | $3.23253 | $12,930.12 |
| 6,000 | $3.12369 | $18,742.14 |
| 10,000 | $2.99193 | $29,919.30 |
| 14,000 | $2.92274 | $40,918.36 |

