
ADL3225V-470MT-TL000 | |
|---|---|
DigiKey Part Number | 445-174611-2-ND - Tape & Reel (TR) 445-174611-1-ND - Cut Tape (CT) 445-174611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL3225V-470MT-TL000 |
Description | FIXED IND 47UH 500MA 900 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 500 mA 900mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ADL3225V-470MT-TL000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $6.54400 | $65.44 |
| 25 | $6.05120 | $151.28 |
| 50 | $5.70580 | $285.29 |
| 100 | $5.37930 | $537.93 |
| 250 | $4.97664 | $1,244.16 |
| 500 | $4.69234 | $2,346.17 |
| 1,000 | $4.42456 | $4,424.56 |
| 2,500 | $4.40261 | $11,006.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.82412 | $19,120.60 |
| 10,000 | $3.60698 | $36,069.80 |
| 15,000 | $3.59691 | $53,953.65 |






