ACM4520V-231-2P-T00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 285
Unit Price: $71.00000
Datasheet
2 Line Common Mode Choke Surface Mount 230 Ohms @ 100 MHz 1.5A DCR 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 230 Ohms @ 100 MHz 1.5A DCR 50mOhm
ACM4520V-231-2P-T00

ACM4520V-231-2P-T00

DigiKey Part Number
445-15675-2-ND - Tape & Reel (TR)
445-15675-1-ND - Cut Tape (CT)
445-15675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM4520V-231-2P-T00
Description
CMC 1.5A 2LN 230OHM SMD AEC-Q200
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 230 Ohms @ 100 MHz 1.5A DCR 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM4520V-231-2P-T00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
230 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
50mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.185" L x 0.177" W (4.70mm x 4.50mm)
Height (Max)
0.079" (2.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types