ACF321825-332-TD01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 36,241
Unit Price: $3.12000
Datasheet
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 300 mA 1210 (3225 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACF321825-332-TD01

DigiKey Part Number
445-2063-2-ND - Tape & Reel (TR)
445-2063-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ACF321825-332-TD01
Description
FILTER LC(T) SMD
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 300 mA 1210 (3225 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
ACF321825-332-TD01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
25dB @ 37MHz ~ 90MHz
Resistance - Channel (Ohms)
0.15
Current
300 mA
Values
-
ESD Protection
No
Operating Temperature
-25°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
20V
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes