
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Case | |
Part Status | Discontinued at DigiKey | |
Kit Type | Film | |
Capacitance Range | 0.47µF ~ 50µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 300 ~ 1.3kVDC | |
Tolerance | ±5%, ±10% | |
Applications | DC Link, DC Filtering | |
Features | Long Life | |
Quantity | 49 Pieces (Assorted Per Value) | |
Packages Included | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,773.21000 | $1,773.21 |
| 10 | $1,539.50100 | $15,395.01 |

