


HAR3735DJ-A | |
|---|---|
DigiKey Part Number | HAR3735DJ-ATR-ND - Tape & Reel (TR) HAR3735DJ-ACT-ND - Cut Tape (CT) HAR3735DJ-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HAR3735DJ-A |
Description | SEN HALL EFFT PWM/SENT 8-SOIC-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-SOIC-1 |
Datasheet | Datasheet |
Category | Resolution 12 b |
Manufacturer TDK-Micronas GmbH | Bandwidth 22.5kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 170°C (TJ) |
Part Status Active | Grade Automotive |
Technology Hall Effect | Qualification AEC-Q100 |
Axis X, Y, Z | Features Programmable, Temperature Compensated |
Output Type PWM, SENT | Supplier Device Package 8-SOIC-1 |
Sensing Range ±20mT ~ ±100mT | Mounting Type Surface Mount |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Supply (Max) 13mA | Base Product Number |
Current - Output (Max) 1.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.64000 | $44.64 |
| 5 | $40.10400 | $200.52 |
| 10 | $38.41900 | $384.19 |
| 25 | $36.39840 | $909.96 |
| 50 | $35.02040 | $1,751.02 |
| 100 | $33.75670 | $3,375.67 |
| 500 | $31.21260 | $15,606.30 |
| 1,000 | $30.26490 | $30,264.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $28.74603 | $100,611.11 |

