
HAL1882UA-A-2-A-2-00 | |
---|---|
DigiKey Part Number | HAL1882UA-A-2-A-2-00CT-ND - Cut Tape (CT) HAL1882UA-A-2-A-2-00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HAL1882UA-A-2-A-2-00 |
Description | SENSOR HALL EFFECT ANALOG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92UA-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±20mT ~ ±160mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Features | Programmable | |
Supplier Device Package | TO-92UA-2 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.12000 | $14.12 |
5 | $12.51400 | $62.57 |
10 | $11.91400 | $119.14 |
25 | $11.20640 | $280.16 |
50 | $10.71860 | $535.93 |
100 | $10.27440 | $1,027.44 |
500 | $9.38124 | $4,690.62 |
1,000 | $9.04877 | $9,048.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $8.74390 | $17,487.80 |
4,000 | $8.46437 | $33,857.48 |
6,000 | $8.31171 | $49,870.26 |
10,000 | $8.12999 | $81,299.90 |