TO-92UA2-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAL1881UA-A-2-A-2-00

DigiKey Part Number
HAL1881UA-A-2-A-2-00CT-ND - Cut Tape (CT)
HAL1881UA-A-2-A-2-00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HAL1881UA-A-2-A-2-00
Description
SENSOR HALL EFFECT ANALOG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis TO-92UA-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Micronas GmbH
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±20mT ~ ±160mT
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
-
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 170°C (TJ)
Features
Programmable
Supplier Device Package
TO-92UA-2
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$14.16000$14.16
5$12.54600$62.73
10$11.94500$119.45
25$11.23520$280.88
50$10.74600$537.30
100$10.30070$1,030.07
500$9.40522$4,702.61
1,000$9.07191$9,071.91
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$8.76626$17,532.52
4,000$8.48602$33,944.08
6,000$8.33297$49,997.82
10,000$8.15078$81,507.80
Manufacturers Standard Package