
HAL1880UA-A-2-A-2-00 | |
---|---|
DigiKey Part Number | HAL1880UA-A-2-A-2-00CT-ND - Cut Tape (CT) HAL1880UA-A-2-A-2-00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HAL1880UA-A-2-A-2-00 |
Description | SENSOR HALL ANALOG TO226-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92UA-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±40mT ~ ±160mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | TO-92UA-2 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.71000 | $13.71 |
5 | $12.16800 | $60.84 |
10 | $11.59400 | $115.94 |
25 | $10.89760 | $272.44 |
50 | $10.42300 | $521.15 |
100 | $9.98870 | $998.87 |
500 | $9.11734 | $4,558.67 |
1,000 | $8.79300 | $8,793.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.22129 | $14,442.58 |
4,000 | $6.98955 | $27,958.20 |
6,000 | $6.86293 | $41,177.58 |
10,000 | $6.78434 | $67,843.40 |