
HAL1561 UA | |
|---|---|
DigiKey Part Number | 246-HAL1561UACT-ND - Cut Tape (CT) 246-HAL1561UATB-ND |
Manufacturer | |
Manufacturer Product Number | HAL1561 UA |
Description | MAGNETIC SWITCH LATCH TO92UA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Current Source Hall Effect TO-92UA |
Datasheet | Datasheet |
Category | Output Type Current Source |
Mfr | Operating Temperature -40°C ~ 170°C (TJ) |
Packaging Cut Tape (CT) Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Function Latch | Mounting Type Through Hole |
Technology | Supplier Device Package TO-92UA |
Sensing Range 4mT Trip, -4mT Release | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Supply 2.7V ~ 24V | Base Product Number |
Current - Supply (Max) 1.6mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 5 | $5.85400 | $29.27 |
| 10 | $5.55000 | $55.50 |
| 25 | $5.18960 | $129.74 |
| 50 | $4.94440 | $247.22 |
| 100 | $4.71910 | $471.91 |
| 500 | $4.26712 | $2,133.56 |
| 1,000 | $4.09916 | $4,099.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.94525 | $7,890.50 |
| 4,000 | $3.80417 | $15,216.68 |
| 6,000 | $3.72718 | $22,363.08 |
| 10,000 | $3.63554 | $36,355.40 |
| 14,000 | $3.57830 | $50,096.20 |
| 20,000 | $3.52019 | $70,403.80 |

