IBF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IBF12012A007V-001-R

DigiKey Part Number
IBF12012A007V-001-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IBF12012A007V-001-R
Description
DC DC CONVERTER 0.7-5.5V 66W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5.5V 12A 4.5V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
IBF12012A007V-001-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12A
Power (Watts)
66 W
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 115°C (With Derating)
Efficiency
94.5%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm)
Supplier Device Package
10-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$133.24893$39,974.68
Manufacturers Standard Package