ZWQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZWQ80-5224/A

DigiKey Part Number
285-ZWQ80-5224/A-ND
Manufacturer
Manufacturer Product Number
ZWQ80-5224/A
Description
AC/DC CNVRTR 5V +/-12V 24V 80W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 4 Output 5V 12V -12V 24V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ZWQ80-5224/A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
4
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
24V
Voltage - Output 6
-
Current - Output 1
8 A
Current - Output 2
2 A
Current - Output 3
2 A
Current - Output 4
1.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
72%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.27" L x 3.68" W x 1.38" H (210.0mm x 93.5mm x 35.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
In-Stock: 1
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,488.24000$1,488.24
10$1,423.95200$14,239.52
25$1,327.96840$33,199.21
50$1,297.64680$64,882.34
Manufacturers Standard Package