



Z320-2.5-LAN-U | |
---|---|
DigiKey Part Number | Z320-2.5-LAN-U-ND |
Manufacturer | |
Manufacturer Product Number | Z320-2.5-LAN-U |
Description | AC/DC PROGRAMMABLE SUPPLY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 320VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 2.5A Output 800W Features LAN, Programmable, RS232, RS485 and USB Interface |
Datasheet | Datasheet |
EDA/CAD Models | Z320-2.5-LAN-U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 85 ~ 265VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 320VDC | |
Current - Output | 0 ~ 2.5A | |
Display Type | Digital | |
Number of Characters | 4 (2) | |
Size / Dimension | 13.780" L x 2.756" W x 3.268" H (350.00mm x 70.00mm x 83.00mm) | |
Features | LAN, Programmable, RS232, RS485 and USB Interface | |
Power (Watts) | 800W | |
Accuracy - Voltmeter; Ammeter | 0.5% + 1 count | |
Voltage Regulation - Line | 0.01% | |
Voltage Regulation - Load | 0.01% | |
Current Regulation - Line | 0.02% | |
Current Regulation - Load | 0.09% | |
Ripple | 30mV | |
Weight | 4.2 lbs (1.9 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24,526.34000 | $24,526.34 |