WMM30CN050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WMM30CN050
WMM30CN050
WMM30CN050

WMM30CN240

DigiKey Part Number
285-WMM30CN240-ND
Manufacturer
Manufacturer Product Number
WMM30CN240
Description
AC/DC WALL MOUNT ADAPTER 24V 30W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
EDA/CAD Models
WMM30CN240 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
1.25A
Power (Watts)
30 W
No Load Power Consumption
75mW
Polarization
Positive Center
Applications
Household Appliances, Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-25°C ~ 70°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
70.9" (1.80m)
Input Connector
Multi-Blade (Included)
Size / Dimension
3.81" L x 2.28" W x 1.70" H (96.7mm x 58.0mm x 43.3mm)
Approval Agency
CE
Standard Number
60335-1; 60601-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$183.11000$183.11
Manufacturers Standard Package